
RNCF0603BKC2R21 | |
---|---|
DigiKey Part Number | RNCF0603BKC2R21TR-ND - Tape & Reel (TR) RNCF0603BKC2R21CT-ND - Cut Tape (CT) RNCF0603BKC2R21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKC2R21 |
Description | RES SMD 2.21 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKC2R21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.58900 | kr.5.89 |
25 | kr.0.55560 | kr.13.89 |
50 | kr.0.53120 | kr.26.56 |
100 | kr.0.49280 | kr.49.28 |
250 | kr.0.46668 | kr.116.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.47373 | kr.473.73 |
2.000 | kr.0.39648 | kr.792.96 |
3.000 | kr.0.37632 | kr.1,128.96 |
5.000 | kr.0.35616 | kr.1,780.80 |
7.000 | kr.0.35585 | kr.2,490.95 |
10.000 | kr.0.35102 | kr.3,510.20 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |