
RNCF0603BKC1M00 | |
|---|---|
DigiKey Part Number | RNCF0603BKC1M00TR-ND - Tape & Reel (TR) RNCF0603BKC1M00CT-ND - Cut Tape (CT) RNCF0603BKC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKC1M00 |
Description | RES SMD 1M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.45800 | kr.11.45 |
| 50 | kr.0.44880 | kr.22.44 |
| 100 | kr.0.42440 | kr.42.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.38484 | kr.384.84 |
| 2.000 | kr.0.38146 | kr.762.92 |
| 3.000 | kr.0.37772 | kr.1,133.16 |
| 5.000 | kr.0.36969 | kr.1,848.45 |
| 7.000 | kr.0.36165 | kr.2,531.55 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

