91 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE91R0

DigiKey Part Number
738-RNCF0402DTE91R0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE91R0CT-ND - Cut Tape (CT)
738-RNCF0402DTE91R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE91R0
Description
RES SMD 91 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE91R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AED910XPanasonic Industry8.679P91DECT-NDkr.0.63000Direct
In-Stock: 8.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.13960kr.3.49
50kr.0.13180kr.6.59
100kr.0.12430kr.12.43
250kr.0.11540kr.28.85
500kr.0.10904kr.54.52
1.000kr.0.10309kr.103.09
5.000kr.0.09119kr.455.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08687kr.868.70
20.000kr.0.08300kr.1,660.00
30.000kr.0.08094kr.2,428.20
50.000kr.0.07854kr.3,927.00
70.000kr.0.07708kr.5,395.60
100.000kr.0.07563kr.7,563.00
120.000kr.0.07492kr.8,990.40
240.000kr.0.07245kr.17,388.00
250.000kr.0.07232kr.18,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750