
RNCF0402DTE75R0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE75R0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE75R0CT-ND - Cut Tape (CT) 738-RNCF0402DTE75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE75R0 |
Description | RES SMD 75 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE75R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.12430 | kr.12.43 |
| 250 | kr.0.11540 | kr.28.85 |
| 500 | kr.0.10904 | kr.54.52 |
| 1.000 | kr.0.10309 | kr.103.09 |
| 5.000 | kr.0.09119 | kr.455.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08687 | kr.868.70 |
| 20.000 | kr.0.08300 | kr.1,660.00 |
| 30.000 | kr.0.08094 | kr.2,428.20 |
| 50.000 | kr.0.07854 | kr.3,927.00 |
| 70.000 | kr.0.07708 | kr.5,395.60 |
| 100.000 | kr.0.07563 | kr.7,563.00 |
| 120.000 | kr.0.07492 | kr.8,990.40 |
| 240.000 | kr.0.07245 | kr.17,388.00 |
| 250.000 | kr.0.07232 | kr.18,080.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

