RNCF0402DTE75K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.266
Unit Price: kr.0.64000
Datasheet
75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE75K0

DigiKey Part Number
738-RNCF0402DTE75K0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE75K0CT-ND - Cut Tape (CT)
738-RNCF0402DTE75K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE75K0
Description
RES SMD 75K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.14160kr.3.54
50kr.0.13380kr.6.69
100kr.0.12600kr.12.60
250kr.0.11704kr.29.26
500kr.0.11060kr.55.30
1.000kr.0.10455kr.104.55
5.000kr.0.09249kr.462.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08810kr.881.00
20.000kr.0.08418kr.1,683.60
30.000kr.0.08209kr.2,462.70
50.000kr.0.07966kr.3,983.00
70.000kr.0.07818kr.5,472.60
100.000kr.0.07670kr.7,670.00
120.000kr.0.07599kr.9,118.80
240.000kr.0.07348kr.17,635.20
250.000kr.0.07335kr.18,337.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000