71.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE71K5

DigiKey Part Number
738-RNCF0402DTE71K5TR-ND - Tape & Reel (TR)
738-RNCF0402DTE71K5CT-ND - Cut Tape (CT)
738-RNCF0402DTE71K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE71K5
Description
RES 71.5K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE71K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30900kr.3.09
25kr.0.25960kr.6.49
50kr.0.22760kr.11.38
100kr.0.20060kr.20.06
250kr.0.17028kr.42.57
500kr.0.15150kr.75.75
1.000kr.0.13535kr.135.35
5.000kr.0.10662kr.533.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09722kr.972.20
20.000kr.0.08922kr.1,784.40
30.000kr.0.08512kr.2,553.60
50.000kr.0.08047kr.4,023.50
70.000kr.0.07770kr.5,439.00
100.000kr.0.07500kr.7,500.00
120.000kr.0.07370kr.8,844.00
240.000kr.0.06925kr.16,620.00
250.000kr.0.06901kr.17,252.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000