39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE39K0

DigiKey Part Number
738-RNCF0402DTE39K0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE39K0CT-ND - Cut Tape (CT)
738-RNCF0402DTE39K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE39K0
Description
RES SMD 39K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE39K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.13120kr.3.28
50kr.0.12480kr.6.24
100kr.0.11770kr.11.77
250kr.0.10932kr.27.33
500kr.0.10326kr.51.63
1.000kr.0.09767kr.97.67
5.000kr.0.08643kr.432.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08645kr.864.50
20.000kr.0.08261kr.1,652.20
30.000kr.0.08056kr.2,416.80
50.000kr.0.07817kr.3,908.50
70.000kr.0.07672kr.5,370.40
100.000kr.0.07527kr.7,527.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000