2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE2K00

DigiKey Part Number
738-RNCF0402DTE2K00TR-ND - Tape & Reel (TR)
738-RNCF0402DTE2K00CT-ND - Cut Tape (CT)
738-RNCF0402DTE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE2K00
Description
RES SMD 2K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.239
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.13680kr.3.42
50kr.0.12940kr.6.47
100kr.0.12240kr.12.24
250kr.0.11312kr.28.28
500kr.0.10702kr.53.51
1.000kr.0.10112kr.101.12
5.000kr.0.08948kr.447.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08524kr.852.40
20.000kr.0.08145kr.1,629.00
30.000kr.0.07943kr.2,382.90
50.000kr.0.07708kr.3,854.00
70.000kr.0.07564kr.5,294.80
100.000kr.0.07422kr.7,422.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750