240 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE240R

DigiKey Part Number
738-RNCF0402DTE240RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE240RCT-ND - Cut Tape (CT)
738-RNCF0402DTE240RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE240R
Description
RES SMD 240 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE240R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0402BTE240RStackpole Electronics Inc73738-RNCF0402BTE240RCT-NDkr.0.09000Parametric Equivalent
ERA-2AED241XPanasonic Industry2.679P240DECT-NDkr.0.09000Direct
In-Stock: 868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.13840kr.3.46
50kr.0.13080kr.6.54
100kr.0.12370kr.12.37
250kr.0.11436kr.28.59
500kr.0.10820kr.54.10
1.000kr.0.10224kr.102.24
5.000kr.0.09047kr.452.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08618kr.861.80
20.000kr.0.08235kr.1,647.00
30.000kr.0.08030kr.2,409.00
50.000kr.0.07793kr.3,896.50
70.000kr.0.07648kr.5,353.60
100.000kr.0.07503kr.7,503.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000