
RNCF0402DTE1K50 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE1K50TR-ND - Tape & Reel (TR) 738-RNCF0402DTE1K50CT-ND - Cut Tape (CT) 738-RNCF0402DTE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE1K50 |
Description | RES SMD 1.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE1K50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BTE1K50 | Stackpole Electronics Inc | 193 | 738-RNCF0402BTE1K50CT-ND | kr.0.63000 | Parametric Equivalent |
| ERA-2AED152X | Panasonic Industry | 3.194 | P1.5KDECT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.12240 | kr.12.24 |
| 250 | kr.0.11312 | kr.28.28 |
| 500 | kr.0.10702 | kr.53.51 |
| 1.000 | kr.0.10112 | kr.101.12 |
| 5.000 | kr.0.08948 | kr.447.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08524 | kr.852.40 |
| 20.000 | kr.0.08145 | kr.1,629.00 |
| 30.000 | kr.0.07943 | kr.2,382.90 |
| 50.000 | kr.0.07708 | kr.3,854.00 |
| 70.000 | kr.0.07564 | kr.5,294.80 |
| 100.000 | kr.0.07422 | kr.7,422.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

