180 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE180R

DigiKey Part Number
738-RNCF0402DTE180RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE180RCT-ND - Cut Tape (CT)
738-RNCF0402DTE180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE180R
Description
RES SMD 180 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE180R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AED181XPanasonic Industry2.763P180DECT-NDkr.0.63000Direct
RR0510P-181-DSusumu12.939RR05P180DCT-NDkr.0.63000Direct
CPF0402B180RE1TE Connectivity Passive Product1.050A102655CT-NDkr.1.65000Upgrade
ERA-2AEB181XPanasonic Industry22.11110-ERA-2AEB181XCT-NDkr.0.70000Upgrade
RG1005P-181-B-T5Susumu9.242RG10P180BCT-NDkr.1.01000Upgrade
In-Stock: 4.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.25600kr.6.40
50kr.0.22440kr.11.22
100kr.0.19780kr.19.78
250kr.0.16788kr.41.97
500kr.0.14938kr.74.69
1.000kr.0.13346kr.133.46
5.000kr.0.10513kr.525.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09585kr.958.50
20.000kr.0.08797kr.1,759.40
30.000kr.0.08392kr.2,517.60
50.000kr.0.07934kr.3,967.00
70.000kr.0.07661kr.5,362.70
100.000kr.0.07395kr.7,395.00
120.000kr.0.07267kr.8,720.40
240.000kr.0.06828kr.16,387.20
250.000kr.0.06804kr.17,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750