
RNCF0402DTE12K4 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE12K4TR-ND - Tape & Reel (TR) 738-RNCF0402DTE12K4CT-ND - Cut Tape (CT) 738-RNCF0402DTE12K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE12K4 |
Description | RES 12.4K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE12K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.14160 | kr.3.54 |
| 50 | kr.0.13380 | kr.6.69 |
| 100 | kr.0.12600 | kr.12.60 |
| 250 | kr.0.11704 | kr.29.26 |
| 500 | kr.0.11060 | kr.55.30 |
| 1.000 | kr.0.10455 | kr.104.55 |
| 5.000 | kr.0.09249 | kr.462.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08810 | kr.881.00 |
| 20.000 | kr.0.08418 | kr.1,683.60 |
| 30.000 | kr.0.08209 | kr.2,462.70 |
| 50.000 | kr.0.07966 | kr.3,983.00 |
| 70.000 | kr.0.07818 | kr.5,472.60 |
| 100.000 | kr.0.07670 | kr.7,670.00 |
| 120.000 | kr.0.07599 | kr.9,118.80 |
| 240.000 | kr.0.07348 | kr.17,635.20 |
| 250.000 | kr.0.07335 | kr.18,337.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

