
RNCF0402DTE10R0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE10R0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE10R0CT-ND - Cut Tape (CT) 738-RNCF0402DTE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE10R0 |
Description | RES SMD 10 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.13840 | kr.3.46 |
| 50 | kr.0.13080 | kr.6.54 |
| 100 | kr.0.12370 | kr.12.37 |
| 250 | kr.0.11436 | kr.28.59 |
| 500 | kr.0.10820 | kr.54.10 |
| 1.000 | kr.0.10224 | kr.102.24 |
| 5.000 | kr.0.09047 | kr.452.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08618 | kr.861.80 |
| 20.000 | kr.0.08235 | kr.1,647.00 |
| 30.000 | kr.0.08030 | kr.2,409.00 |
| 50.000 | kr.0.07793 | kr.3,896.50 |
| 70.000 | kr.0.07648 | kr.5,353.60 |
| 100.000 | kr.0.07503 | kr.7,503.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

