RNCF0402CTE10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41537
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.30910
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.34925
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.30980
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 24.108
Unit Price: kr.1.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.4.63828
Datasheet

Upgrade


Susumu
In Stock: 18.841
Unit Price: kr.3.99000
Datasheet

Upgrade


Susumu
In Stock: 733
Unit Price: kr.5.59000
Datasheet

Upgrade


Susumu
In Stock: 1.901
Unit Price: kr.0.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.07136
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.074
Unit Price: kr.4.95000
Datasheet

Upgrade


YAGEO
In Stock: 437.636
Unit Price: kr.0.64000
Datasheet
10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402CTE10K0

DigiKey Part Number
RNCF0402CTE10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402CTE10K0
Description
RES SMD 10K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402CTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41726kr.4,172.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.41726
Unit Price with VAT:kr.0.52158