RNCF0402CTE100K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.30980
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 192.404
Unit Price: kr.1.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 108.027
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 45.956
Unit Price: kr.2.44000
Datasheet

Upgrade


Susumu
In Stock: 5.214
Unit Price: kr.3.99000
Datasheet

Upgrade


Susumu
In Stock: 15
Unit Price: kr.5.59000
Datasheet

Upgrade


Susumu
In Stock: 197.751
Unit Price: kr.0.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74999
Datasheet

Upgrade


YAGEO
In Stock: 61.846
Unit Price: kr.2.19000
Datasheet
100 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402CTE100K

DigiKey Part Number
RNCF0402CTE100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402CTE100K
Description
RES 100K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402CTE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41726kr.4,172.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.41726
Unit Price with VAT:kr.0.52158