RNCF0402BTT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.71219
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.2.96000
Datasheet

Direct


Susumu
In Stock: 2.478
Unit Price: kr.3.99000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.3.03117
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 40
Unit Price: kr.12.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.74998
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.89843
Datasheet

Upgrade


Susumu
In Stock: 14.960
Unit Price: kr.13.05000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.12.60000
Datasheet
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTT1K00

DigiKey Part Number
RNCF0402BTT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402BTT1K00
Description
RES SMD 1K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.25931kr.12,593.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.25931
Unit Price with VAT:kr.1.57414