
RNCF0402BTE9K10 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE9K10TR-ND - Tape & Reel (TR) 738-RNCF0402BTE9K10CT-ND - Cut Tape (CT) 738-RNCF0402BTE9K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE9K10 |
Description | RES SMD 9.1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE9K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB912X | Panasonic Industry | 822 | P9.1KDCCT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.39132 | kr.97.83 |
| 500 | kr.0.37026 | kr.185.13 |
| 1.000 | kr.0.35105 | kr.351.05 |
| 5.000 | kr.0.31318 | kr.1,565.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29966 | kr.2,996.60 |
| 20.000 | kr.0.28768 | kr.5,753.60 |
| 30.000 | kr.0.28134 | kr.8,440.20 |
| 50.000 | kr.0.27400 | kr.13,700.00 |
| 70.000 | kr.0.26954 | kr.18,867.80 |
| 100.000 | kr.0.26513 | kr.26,513.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

