
RNCF0402BTE71K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE71K5TR-ND - Tape & Reel (TR) 738-RNCF0402BTE71K5CT-ND - Cut Tape (CT) 738-RNCF0402BTE71K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE71K5 |
Description | RES 71.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE71K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.52700 | kr.5.27 |
| 25 | kr.0.48880 | kr.12.22 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.43600 | kr.43.60 |
| 250 | kr.0.40432 | kr.101.08 |
| 500 | kr.0.38272 | kr.191.36 |
| 1.000 | kr.0.36278 | kr.362.78 |
| 5.000 | kr.0.32367 | kr.1,618.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30970 | kr.3,097.00 |
| 20.000 | kr.0.29732 | kr.5,946.40 |
| 30.000 | kr.0.29076 | kr.8,722.80 |
| 50.000 | kr.0.28318 | kr.14,159.00 |
| 70.000 | kr.0.27858 | kr.19,500.60 |
| 100.000 | kr.0.27401 | kr.27,401.00 |
| 120.000 | kr.0.27180 | kr.32,616.00 |
| 240.000 | kr.0.26409 | kr.63,381.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

