RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE3K00

DigiKey Part Number
738-RNCF0402BTE3K00TR-ND - Tape & Reel (TR)
738-RNCF0402BTE3K00CT-ND - Cut Tape (CT)
738-RNCF0402BTE3K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE3K00
Description
RES SMD 3K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.52500kr.5.25
25kr.0.48640kr.12.16
50kr.0.45960kr.22.98
100kr.0.43390kr.43.39
250kr.0.40244kr.100.61
500kr.0.38092kr.190.46
1.000kr.0.36109kr.361.09
5.000kr.0.32216kr.1,610.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30826kr.3,082.60
20.000kr.0.29593kr.5,918.60
30.000kr.0.28941kr.8,682.30
50.000kr.0.28186kr.14,093.00
70.000kr.0.27728kr.19,409.60
100.000kr.0.27273kr.27,273.00
120.000kr.0.27053kr.32,463.60
240.000kr.0.26286kr.63,086.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000