2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE2K21

DigiKey Part Number
738-RNCF0402BTE2K21TR-ND - Tape & Reel (TR)
738-RNCF0402BTE2K21CT-ND - Cut Tape (CT)
738-RNCF0402BTE2K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE2K21
Description
RES 2.21K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE2K21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.52700kr.5.27
25kr.0.48880kr.12.22
50kr.0.46160kr.23.08
100kr.0.43600kr.43.60
250kr.0.40432kr.101.08
500kr.0.38272kr.191.36
1.000kr.0.36278kr.362.78
5.000kr.0.32367kr.1,618.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30970kr.3,097.00
20.000kr.0.29732kr.5,946.40
30.000kr.0.29076kr.8,722.80
50.000kr.0.28318kr.14,159.00
70.000kr.0.27858kr.19,500.60
100.000kr.0.27401kr.27,401.00
120.000kr.0.27180kr.32,616.00
240.000kr.0.26409kr.63,381.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000