24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE24K0

DigiKey Part Number
738-RNCF0402BTE24K0TR-ND - Tape & Reel (TR)
738-RNCF0402BTE24K0CT-ND - Cut Tape (CT)
738-RNCF0402BTE24K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE24K0
Description
RES SMD 24K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE24K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB243XPanasonic Industry31.800P24KDCCT-NDkr.0.70000Direct
In-Stock: 5.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.52000kr.5.20
25kr.0.48200kr.12.05
50kr.0.45520kr.22.76
100kr.0.42990kr.42.99
250kr.0.39864kr.99.66
500kr.0.37736kr.188.68
1.000kr.0.35770kr.357.70
5.000kr.0.31914kr.1,595.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30537kr.3,053.70
20.000kr.0.29316kr.5,863.20
30.000kr.0.28669kr.8,600.70
50.000kr.0.27922kr.13,961.00
70.000kr.0.27468kr.19,227.60
100.000kr.0.27018kr.27,018.00
120.000kr.0.26800kr.32,160.00
240.000kr.0.26039kr.62,493.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750