
RNCF0402BTE22K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE22K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE22K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE22K0 |
Description | RES SMD 22K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.47840 | kr.11.96 |
| 50 | kr.0.45260 | kr.22.63 |
| 100 | kr.0.42760 | kr.42.76 |
| 250 | kr.0.39684 | kr.99.21 |
| 500 | kr.0.37552 | kr.187.76 |
| 1.000 | kr.0.35603 | kr.356.03 |
| 5.000 | kr.0.31763 | kr.1,588.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30391 | kr.3,039.10 |
| 20.000 | kr.0.29176 | kr.5,835.20 |
| 30.000 | kr.0.28533 | kr.8,559.90 |
| 50.000 | kr.0.27789 | kr.13,894.50 |
| 70.000 | kr.0.27337 | kr.19,135.90 |
| 100.000 | kr.0.26889 | kr.26,889.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

