
RNCF0402BTE13K0 | |
|---|---|
DigiKey Part Number  | 738-RNCF0402BTE13K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE13K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE13K0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF0402BTE13K0  | 
Description  | RES SMD 13K OHM 0.1% 1/10W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF0402BTE13K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 25 | kr.0.48640 | kr.12.16 | 
| 50 | kr.0.45960 | kr.22.98 | 
| 100 | kr.0.43390 | kr.43.39 | 
| 250 | kr.0.40244 | kr.100.61 | 
| 500 | kr.0.38092 | kr.190.46 | 
| 1.000 | kr.0.36109 | kr.361.09 | 
| 5.000 | kr.0.32216 | kr.1,610.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.30826 | kr.3,082.60 | 
| 20.000 | kr.0.29593 | kr.5,918.60 | 
| 30.000 | kr.0.28941 | kr.8,682.30 | 
| 50.000 | kr.0.28186 | kr.14,093.00 | 
| 70.000 | kr.0.27728 | kr.19,409.60 | 
| 100.000 | kr.0.27273 | kr.27,273.00 | 
| 120.000 | kr.0.27053 | kr.32,463.60 | 
| 240.000 | kr.0.26286 | kr.63,086.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

