125 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE125K

DigiKey Part Number
738-RNCF0402BTE125KTR-ND - Tape & Reel (TR)
738-RNCF0402BTE125KCT-ND - Cut Tape (CT)
738-RNCF0402BTE125KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE125K
Description
RES SMD 125K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE125K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.48900kr.4.89
25kr.0.45520kr.11.38
50kr.0.43080kr.21.54
100kr.0.40700kr.40.70
250kr.0.37784kr.94.46
500kr.0.35764kr.178.82
1.000kr.0.33905kr.339.05
5.000kr.0.30251kr.1,512.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30391kr.3,039.10
20.000kr.0.29176kr.5,835.20
30.000kr.0.28533kr.8,559.90
50.000kr.0.27789kr.13,894.50
70.000kr.0.27337kr.19,135.90
100.000kr.0.26889kr.26,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000