100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
0805-RMCF Pkg

RNCF0402BTE100K

DigiKey Part Number
738-RNCF0402BTE100KTR-ND - Tape & Reel (TR)
738-RNCF0402BTE100KCT-ND - Cut Tape (CT)
738-RNCF0402BTE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE100K
Description
RES SMD 100K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0402BKE100KStackpole Electronics Inc395738-RNCF0402BKE100KCT-NDkr.0.77000Parametric Equivalent
RNCF0402BTE100KStackpole Electronics Inc2.105738-RNCF0402BTE100KCT-NDkr.0.64000Parametric Equivalent
CPF0402B100KE1TE Connectivity Passive Product173.529A102574CT-NDkr.2.12000Direct
ERA-2AEB104XPanasonic Industry307.718P100KDCCT-NDkr.0.71000Direct
MCS04020D1003BE100Vishay489749-1594-1-NDkr.2.56000Direct
In-Stock: 2.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.51300kr.5.13
25kr.0.47680kr.11.92
50kr.0.45120kr.22.56
100kr.0.42630kr.42.63
250kr.0.39564kr.98.91
500kr.0.37434kr.187.17
1.000kr.0.35492kr.354.92
5.000kr.0.31664kr.1,583.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30297kr.3,029.70
20.000kr.0.29085kr.5,817.00
30.000kr.0.28444kr.8,533.20
50.000kr.0.27702kr.13,851.00
70.000kr.0.27252kr.19,076.40
100.000kr.0.26805kr.26,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000