Direct
Direct
Upgrade

RNCF0402BKT6K20 | |
|---|---|
DigiKey Part Number | RNCF0402BKT6K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402BKT6K20 |
Description | RES SMD 6.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BKT6K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB622X | Panasonic Industry | 27.274 | P6.2KCPCT-ND | kr.3.40000 | Direct |
| RG1005N-622-B-T5 | Susumu | 0 | RG1005N-622-B-T5-ND | kr.2.26233 | Direct |
| RG1005N-622-W-T1 | Susumu | 0 | RG1005N-622-W-T1-ND | kr.2.74143 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.30502 | kr.6,525.10 |
| Unit Price without VAT: | kr.1.30502 |
|---|---|
| Unit Price with VAT: | kr.1.63128 |



