RNCF0201DTE953R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.46790
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00000
Datasheet
953 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTE953R

DigiKey Part Number
RNCF0201DTE953R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0201DTE953R
Description
RES SMD 953 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTE953R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-1AEB9530CPanasonic Industry0ERA-1AEB9530C-NDkr.0.46790Upgrade
2-2176073-5TE Connectivity Passive Product02-2176073-5-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20980kr.2,098.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.20980
Unit Price with VAT:kr.0.26225