RNCF0201DTE3K83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37782
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.39152
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.68409
Datasheet
3.83 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTE3K83

DigiKey Part Number
RNCF0201DTE3K83-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0201DTE3K83
Description
RES 3.83K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTE3K83 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0201BTE3K83Stackpole Electronics Inc0738-RNCF0201BTE3K83TR-NDkr.0.37782Parametric Equivalent
ERA-1AEB3831CPanasonic Industry0ERA-1AEB3831C-NDkr.0.39152Upgrade
8-2176073-3TE Connectivity Passive Product08-2176073-3-NDkr.0.68409Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20751kr.2,075.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.20751
Unit Price with VAT:kr.0.25939