
RNCF0201DTE100R | |
|---|---|
DigiKey Part Number | 738-RNCF0201DTE100RTR-ND - Tape & Reel (TR) 738-RNCF0201DTE100RCT-ND - Cut Tape (CT) 738-RNCF0201DTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0201DTE100R |
Description | RES SMD 100 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201DTE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.27760 | kr.6.94 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.25080 | kr.25.08 |
| 250 | kr.0.24768 | kr.61.92 |
| 500 | kr.0.22030 | kr.110.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21862 | kr.2,186.20 |
| 20.000 | kr.0.20174 | kr.4,034.80 |
| 30.000 | kr.0.19712 | kr.5,913.60 |
| 50.000 | kr.0.19290 | kr.9,645.00 |
| 70.000 | kr.0.18851 | kr.13,195.70 |
| 100.000 | kr.0.18576 | kr.18,576.00 |
| 120.000 | kr.0.18371 | kr.22,045.20 |
| 240.000 | kr.0.17824 | kr.42,777.60 |
| 250.000 | kr.0.17795 | kr.44,487.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

