RXCXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201BTE2K00

DigiKey Part Number
738-RNCF0201BTE2K00TR-ND - Tape & Reel (TR)
738-RNCF0201BTE2K00CT-ND - Cut Tape (CT)
738-RNCF0201BTE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0201BTE2K00
Description
RES SMD 2K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201BTE2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.64600kr.6.46
25kr.0.59920kr.14.98
50kr.0.56580kr.28.29
100kr.0.53440kr.53.44
250kr.0.49640kr.124.10
500kr.0.46988kr.234.94
1.000kr.0.44570kr.445.70
5.000kr.0.39828kr.1,991.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38140kr.3,814.00
20.000kr.0.36645kr.7,329.00
30.000kr.0.35854kr.10,756.20
50.000kr.0.34941kr.17,470.50
70.000kr.0.34386kr.24,070.20
100.000kr.0.33837kr.33,837.00
120.000kr.0.33570kr.40,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250