
RNCF0201BTE1K18 | |
|---|---|
DigiKey Part Number  | 738-RNCF0201BTE1K18TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF0201BTE1K18  | 
Description  | RES 1.18K OHM 0.1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.18 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF0201BTE1K18 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.023" L x 0.011" W (0.58mm x 0.29mm)  | |
Height - Seated (Max)  | 0.011" (0.28mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.38140 | kr.3,814.00 | 
| Unit Price without VAT: | kr.0.38140 | 
|---|---|
| Unit Price with VAT: | kr.0.47675 | 

