4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0805BTE4K99

DigiKey Part Number
738-RNCE0805BTE4K99TR-ND - Tape & Reel (TR)
738-RNCE0805BTE4K99CT-ND - Cut Tape (CT)
738-RNCE0805BTE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0805BTE4K99
Description
RES PREC, 0805, 4.99 KOHM, 0.1%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0805BTE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.35900kr.13.59
25kr.1.11280kr.27.82
50kr.0.97180kr.48.59
100kr.0.86150kr.86.15
250kr.0.74996kr.187.49
500kr.0.68562kr.342.81
1.000kr.0.63440kr.634.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.55244kr.2,762.20
10.000kr.0.52852kr.5,285.20
15.000kr.0.51686kr.7,752.90
25.000kr.0.50421kr.12,605.25
35.000kr.0.49697kr.17,393.95
50.000kr.0.49012kr.24,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000