
RNCE0603BTE499R | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE499RTR-ND - Tape & Reel (TR) 738-RNCE0603BTE499RCT-ND - Cut Tape (CT) 738-RNCE0603BTE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE499R |
Description | RES PREC, 0603, 499 OHM, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64500 | kr.6.45 |
| 25 | kr.0.59840 | kr.14.96 |
| 50 | kr.0.56640 | kr.28.32 |
| 100 | kr.0.53540 | kr.53.54 |
| 250 | kr.0.49664 | kr.124.16 |
| 500 | kr.0.47034 | kr.235.17 |
| 1.000 | kr.0.44615 | kr.446.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42681 | kr.2,134.05 |
| 10.000 | kr.0.40880 | kr.4,088.00 |
| 15.000 | kr.0.39924 | kr.5,988.60 |
| 25.000 | kr.0.38816 | kr.9,704.00 |
| 35.000 | kr.0.38142 | kr.13,349.70 |
| 50.000 | kr.0.37472 | kr.18,736.00 |
| 60.000 | kr.0.37148 | kr.22,288.80 |
| 120.000 | kr.0.36013 | kr.43,215.60 |
| 125.000 | kr.0.35952 | kr.44,940.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

