
RNCE0603BTE200R | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE200RTR-ND - Tape & Reel (TR) 738-RNCE0603BTE200RCT-ND - Cut Tape (CT) 738-RNCE0603BTE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE200R |
Description | RES PREC, 0603, 200 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE200R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.67300 | kr.6.73 |
| 25 | kr.0.62560 | kr.15.64 |
| 50 | kr.0.59100 | kr.29.55 |
| 100 | kr.0.55830 | kr.55.83 |
| 250 | kr.0.51820 | kr.129.55 |
| 500 | kr.0.49074 | kr.245.37 |
| 1.000 | kr.0.46556 | kr.465.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41623 | kr.2,081.15 |
| 10.000 | kr.0.39868 | kr.3,986.80 |
| 15.000 | kr.0.38935 | kr.5,840.25 |
| 25.000 | kr.0.37854 | kr.9,463.50 |
| 35.000 | kr.0.37197 | kr.13,018.95 |
| 50.000 | kr.0.36544 | kr.18,272.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

