RNCA0805DTC26K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.45955
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.46488
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23639
Datasheet
New at DigiKey
Image for RNCA0805DTC26K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0805DTC26K1

DigiKey Part Number
738-RNCA0805DTC26K1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0805DTC26K1
Description
RES, AUTO, 0805, 26.1 KOHM, 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0805DTC26K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0805BTC26K1Stackpole Electronics Inc0738-RNCA0805BTC26K1TR-NDkr.0.45955Parametric Equivalent
RNCA0805BTT26K1Stackpole Electronics Inc0738-RNCA0805BTT26K1TR-NDkr.1.46488Parametric Equivalent
RNCA0805DTE26K1Stackpole Electronics Inc0738-RNCA0805DTE26K1TR-NDkr.0.23639Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.23639kr.5,909.75
Unit Price without VAT:kr.0.23639
Unit Price with VAT:kr.0.29549