RNCA0805BTE100R | |
|---|---|
DigiKey Part Number | 738-RNCA0805BTE100RTR-ND - Tape & Reel (TR) 738-RNCA0805BTE100RCT-ND - Cut Tape (CT) 738-RNCA0805BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0805BTE100R |
Description | RES, AUTO, 100 OHM, 0805, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0805BTE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.1.23200 | kr.12.32 |
| 25 | kr.1.04760 | kr.26.19 |
| 50 | kr.0.74040 | kr.37.02 |
| 100 | kr.0.68690 | kr.68.69 |
| 250 | kr.0.59676 | kr.149.19 |
| 500 | kr.0.55084 | kr.275.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52779 | kr.2,638.95 |
| 10.000 | kr.0.50593 | kr.5,059.30 |
| 15.000 | kr.0.50310 | kr.7,546.50 |
| 25.000 | kr.0.48411 | kr.12,102.75 |
| 35.000 | kr.0.44626 | kr.15,619.10 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

