Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCA0805BTC15R4 | |
|---|---|
DigiKey Part Number | 738-RNCA0805BTC15R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA0805BTC15R4 |
Description | RES, AUTO, 0805, 15.4 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0805BTC15R4 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA0805BTE15R4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTE15R4TR-ND | kr.0.47793 | Parametric Equivalent |
| RNCA0805BTT15K4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTT15K4TR-ND | kr.1.46488 | Parametric Equivalent |
| RNCA0805BTT15R4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTT15R4TR-ND | kr.1.46488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.45955 | kr.11,488.75 |
| Unit Price without VAT: | kr.0.45955 |
|---|---|
| Unit Price with VAT: | kr.0.57444 |

