RNCA0603DTC95R3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.33566
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.33566
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42721
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.09775
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.09775
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15863
Datasheet
New at DigiKey
Image for RNCA0603DTC95R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0603DTC95R3

DigiKey Part Number
738-RNCA0603DTC95R3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0603DTC95R3
Description
RES, AUTO, 0603, 95.3 OHM, 0.5%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0603DTC95R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.018" (0.45mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0603BTC95K3Stackpole Electronics Inc0738-RNCA0603BTC95K3TR-NDkr.0.33566Parametric Equivalent
RNCA0603BTC95R3Stackpole Electronics Inc0738-RNCA0603BTC95R3TR-NDkr.0.33566Parametric Equivalent
RNCA0603BTE95R3Stackpole Electronics Inc0738-RNCA0603BTE95R3TR-NDkr.0.42721Parametric Equivalent
RNCA0603BTT95K3Stackpole Electronics Inc0738-RNCA0603BTT95K3TR-NDkr.1.09775Parametric Equivalent
RNCA0603BTT95R3Stackpole Electronics Inc0738-RNCA0603BTT95R3TR-NDkr.1.09775Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.14914kr.3,728.50
Unit Price without VAT:kr.0.14914
Unit Price with VAT:kr.0.18643