RNCA0402DTE63R4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36833
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.32061
Datasheet
New at DigiKey
Image for RNCA0402DTE63R4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0402DTE63R4

DigiKey Part Number
738-RNCA0402DTE63R4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0402DTE63R4
Description
RES, AUTO, 0402, 63.4 OHM, 0.05%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0402DTE63R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.012" (0.30mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0402BTE63R4Stackpole Electronics Inc0738-RNCA0402BTE63R4TR-NDkr.0.36833Parametric Equivalent
RNCA0402BTT63R4Stackpole Electronics Inc0738-RNCA0402BTT63R4TR-NDkr.1.32061Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.11581kr.5,790.50
Unit Price without VAT:kr.0.11581
Unit Price with VAT:kr.0.14476