
RNAN0603BKE220R | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE220RTR-ND - Tape & Reel (TR) 738-RNAN0603BKE220RCT-ND - Cut Tape (CT) 738-RNAN0603BKE220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE220R |
Description | RES PREC, AIN, 0603, 220 OHM, 0. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.53300 | kr.35.33 |
| 25 | kr.3.27640 | kr.81.91 |
| 50 | kr.3.09680 | kr.154.84 |
| 100 | kr.2.93060 | kr.293.06 |
| 250 | kr.2.73252 | kr.683.13 |
| 500 | kr.2.59892 | kr.1,299.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.65231 | kr.2,652.31 |
| 2.000 | kr.2.53774 | kr.5,075.48 |
| 3.000 | kr.2.47681 | kr.7,430.43 |
| 5.000 | kr.2.40610 | kr.12,030.50 |
| 7.000 | kr.2.36303 | kr.16,541.21 |
| 10.000 | kr.2.32025 | kr.23,202.50 |
| 12.000 | kr.2.29947 | kr.27,593.64 |
| 24.000 | kr.2.22690 | kr.53,445.60 |
| 25.000 | kr.2.22293 | kr.55,573.25 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

