New Product
120 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0603BKE120R

DigiKey Part Number
738-RNAN0603BKE120RTR-ND - Tape & Reel (TR)
738-RNAN0603BKE120RCT-ND - Cut Tape (CT)
738-RNAN0603BKE120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN0603BKE120R
Description
RES PREC, AIN, 0603, 120 OHM, 0.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.4.41700kr.44.17
25kr.3.78600kr.94.65
50kr.2.98220kr.149.11
100kr.2.93530kr.293.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.69848kr.2,698.48
2.000kr.2.67488kr.5,349.76
3.000kr.2.67167kr.8,015.01
5.000kr.2.57212kr.12,860.60
7.000kr.2.48217kr.17,375.19
10.000kr.2.39665kr.23,966.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500