


MDT275M02001 | |
|---|---|
DigiKey Part Number | 609-MDT275M02001TR-ND - Tape & Reel (TR) 609-MDT275M02001CT-ND - Cut Tape (CT) 609-MDT275M02001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT275M02001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT275M02001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.12.26200 | kr.122.62 |
| 25 | kr.11.49440 | kr.287.36 |
| 50 | kr.10.94380 | kr.547.19 |
| 100 | kr.10.42110 | kr.1,042.11 |
| 250 | kr.9.76820 | kr.2,442.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.8.89012 | kr.8,445.61 |
| 1.900 | kr.8.46597 | kr.16,085.34 |
| 2.850 | kr.8.22738 | kr.23,448.03 |
| 4.750 | kr.7.93641 | kr.37,697.95 |
| 6.650 | kr.7.75047 | kr.51,540.63 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |




