1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF1206JT1K00

DigiKey Part Number
738-RMEF1206JT1K00TR-ND - Tape & Reel (TR)
738-RMEF1206JT1K00CT-ND - Cut Tape (CT)
738-RMEF1206JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF1206JT1K00
Description
RES 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF1206JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.767
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37900kr.3.79
25kr.0.29320kr.7.33
50kr.0.24560kr.12.28
100kr.0.20640kr.20.64
250kr.0.16820kr.42.05
500kr.0.14622kr.73.11
1.000kr.0.12879kr.128.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10109kr.505.45
10.000kr.0.09306kr.930.60
15.000kr.0.08914kr.1,337.10
25.000kr.0.08490kr.2,122.50
35.000kr.0.08247kr.2,886.45
50.000kr.0.08018kr.4,009.00
60.000kr.0.07911kr.4,746.60
120.000kr.0.07557kr.9,068.40
125.000kr.0.07539kr.9,423.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250