
RMEF1206JT100R | |
|---|---|
DigiKey Part Number | 738-RMEF1206JT100RTR-ND - Tape & Reel (TR) 738-RMEF1206JT100RCT-ND - Cut Tape (CT) 738-RMEF1206JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206JT100R |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37900 | kr.3.79 |
| 25 | kr.0.29320 | kr.7.33 |
| 50 | kr.0.24560 | kr.12.28 |
| 100 | kr.0.20640 | kr.20.64 |
| 250 | kr.0.16820 | kr.42.05 |
| 500 | kr.0.14622 | kr.73.11 |
| 1.000 | kr.0.12879 | kr.128.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10109 | kr.505.45 |
| 10.000 | kr.0.09306 | kr.930.60 |
| 15.000 | kr.0.08914 | kr.1,337.10 |
| 25.000 | kr.0.08490 | kr.2,122.50 |
| 35.000 | kr.0.08247 | kr.2,886.45 |
| 50.000 | kr.0.08018 | kr.4,009.00 |
| 60.000 | kr.0.07911 | kr.4,746.60 |
| 120.000 | kr.0.07557 | kr.9,068.40 |
| 125.000 | kr.0.07539 | kr.9,423.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

