
RMEF1206FT4K70 | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT4K70TR-ND - Tape & Reel (TR) 738-RMEF1206FT4K70CT-ND - Cut Tape (CT) 738-RMEF1206FT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT4K70 |
Description | RES 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30600 | kr.7.65 |
| 50 | kr.0.25600 | kr.12.80 |
| 100 | kr.0.21600 | kr.21.60 |
| 250 | kr.0.17620 | kr.44.05 |
| 500 | kr.0.15330 | kr.76.65 |
| 1.000 | kr.0.13529 | kr.135.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10662 | kr.533.10 |
| 10.000 | kr.0.09830 | kr.983.00 |
| 15.000 | kr.0.09424 | kr.1,413.60 |
| 25.000 | kr.0.08985 | kr.2,246.25 |
| 35.000 | kr.0.08734 | kr.3,056.90 |
| 50.000 | kr.0.08496 | kr.4,248.00 |
| 60.000 | kr.0.08385 | kr.5,031.00 |
| 120.000 | kr.0.08019 | kr.9,622.80 |
| 125.000 | kr.0.08000 | kr.10,000.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

