10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF1206FT10K0

DigiKey Part Number
738-RMEF1206FT10K0TR-ND - Tape & Reel (TR)
738-RMEF1206FT10K0CT-ND - Cut Tape (CT)
738-RMEF1206FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF1206FT10K0
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF1206FT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.154
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.39900kr.3.99
25kr.0.30600kr.7.65
50kr.0.25600kr.12.80
100kr.0.21600kr.21.60
250kr.0.17620kr.44.05
500kr.0.15330kr.76.65
1.000kr.0.13529kr.135.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10662kr.533.10
10.000kr.0.09830kr.983.00
15.000kr.0.09424kr.1,413.60
25.000kr.0.08985kr.2,246.25
35.000kr.0.08734kr.3,056.90
50.000kr.0.08496kr.4,248.00
60.000kr.0.08385kr.5,031.00
120.000kr.0.08019kr.9,622.80
125.000kr.0.08000kr.10,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000