RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805ZT0R00

DigiKey Part Number
738-RMEF0805ZT0R00TR-ND - Tape & Reel (TR)
738-RMEF0805ZT0R00CT-ND - Cut Tape (CT)
738-RMEF0805ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805ZT0R00
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.017
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.29400kr.2.94
25kr.0.22520kr.5.63
50kr.0.18560kr.9.28
100kr.0.15550kr.15.55
250kr.0.12468kr.31.17
500kr.0.10714kr.53.57
1.000kr.0.09325kr.93.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07132kr.356.60
10.000kr.0.06495kr.649.50
15.000kr.0.06186kr.927.90
25.000kr.0.05851kr.1,462.75
35.000kr.0.05659kr.1,980.65
50.000kr.0.05478kr.2,739.00
60.000kr.0.05394kr.3,236.40
120.000kr.0.05114kr.6,136.80
125.000kr.0.05100kr.6,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000