
RMEF0805JT1M00 | |
|---|---|
DigiKey Part Number | 738-RMEF0805JT1M00TR-ND - Tape & Reel (TR) 738-RMEF0805JT1M00CT-ND - Cut Tape (CT) 738-RMEF0805JT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805JT1M00 |
Description | RES 1 MOHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805JT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 25 | kr.0.21520 | kr.5.38 |
| 50 | kr.0.17660 | kr.8.83 |
| 100 | kr.0.14660 | kr.14.66 |
| 250 | kr.0.11752 | kr.29.38 |
| 500 | kr.0.10060 | kr.50.30 |
| 1.000 | kr.0.08749 | kr.87.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06652 | kr.332.60 |
| 10.000 | kr.0.06045 | kr.604.50 |
| 15.000 | kr.0.05749 | kr.862.35 |
| 25.000 | kr.0.05430 | kr.1,357.50 |
| 35.000 | kr.0.05247 | kr.1,836.45 |
| 50.000 | kr.0.05074 | kr.2,537.00 |
| 60.000 | kr.0.04994 | kr.2,996.40 |
| 120.000 | kr.0.04728 | kr.5,673.60 |
| 125.000 | kr.0.04714 | kr.5,892.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

