RMEF0603FT1K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT1K00

DigiKey Part Number
738-RMEF0603FT1K00TR-ND - Tape & Reel (TR)
738-RMEF0603FT1K00CT-ND - Cut Tape (CT)
738-RMEF0603FT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT1K00
Description
RES 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
25kr.0.08200kr.2.05
50kr.0.07560kr.3.78
1.000kr.0.06522kr.65.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04032kr.201.60
10.000kr.0.02688kr.268.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000