
RMEF0805FT2K20 | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT2K20TR-ND - Tape & Reel (TR) 738-RMEF0805FT2K20CT-ND - Cut Tape (CT) 738-RMEF0805FT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT2K20 |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.24080 | kr.6.02 |
| 50 | kr.0.19960 | kr.9.98 |
| 100 | kr.0.16700 | kr.16.70 |
| 250 | kr.0.13464 | kr.33.66 |
| 500 | kr.0.11610 | kr.58.05 |
| 1.000 | kr.0.10144 | kr.101.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07814 | kr.390.70 |
| 10.000 | kr.0.07137 | kr.713.70 |
| 15.000 | kr.0.06808 | kr.1,021.20 |
| 25.000 | kr.0.06452 | kr.1,613.00 |
| 35.000 | kr.0.06248 | kr.2,186.80 |
| 50.000 | kr.0.06055 | kr.3,027.50 |
| 60.000 | kr.0.05965 | kr.3,579.00 |
| 120.000 | kr.0.05668 | kr.6,801.60 |
| 125.000 | kr.0.05652 | kr.7,065.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

